Kensington K64440WW Slim N17 2.0 Keyed Laptop Lock for Wedge-Shaped Slots

MPN
K64440WW
Brand
Kensington
UPC-12
085896644408
Order Code
70-4741
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

Tested and approved by Dell, the Slim N17 2.0 Keyed Laptop Lock for Wedge-Shaped Slots is perfect for ultra-thin and 2-in-1 laptops since it won’t block valuable ports and allows the laptop to lie flat and stable. Meets or exceeds rigorous strength testing standards. Features 1.8m (6’) carbon steel cable with omnidirectional pivoting head and rotating anchor, 5mm keying system and free Register & Retrieve™ key registration and replacement. Five-year warranty. From Kensington, inventor of the laptop cable lock and industry leader in physical device security for more than 25 years.
  • Slim profile made especially for ultra-thin and 2-in-1 laptops. Tested and approved by Dell.
  • Does not block valuable ports, allowing for full use of laptop’s ports while attached.
  • Won’t raise the laptop off its surface and cause it to wobble, allowing the laptop to lie flat and stable.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • 1.8m (6’) carbon steel cable delivers the same level of cut-resistance and theft-resistance as thicker cables. Special hinges create great freedom of movement, eliminating awkward angles and allowing you to insert your key with complete ease.
  • The 5mm keying system is common across all of Kensington’s latest locks, so there’s only one keying system to manage.
  • Register & Retrieve™, Kensington’s online key registration programme, allows for quick, secure and free key replacement if ever lost or stolen.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington.
Type Laptop Lock

Reviews

Be the first to submit a review

Trustpilot