Kensington K64436EUS Kensington K64436EUS cable lock Black 1.8 m

MPN
K64436EUS
Brand
Kensington
EAN-13
5028252598484
Order Code
72-8724
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1786.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Smaller, Uncompromised Lock Head

Designed to fit sleeker laptops, POS systems and a wide variety of other devices, the fully rotating head provides all the strength and anti-theft features you’d come to expect from the industry leader in physical device security.

5mm Keying System

A central pillar of Kensington’s industry-leading locking solutions, the exclusive keying system is common across all of Kensington’s latest locks. Our unparalleled custom management options provide flexibility, and our patented anti-pick Hidden Pin™ Technology offer complete peace of mind. Now IT directors will only have one keying system to manage across their organization.

ClickSafe® Locking Technology

After the ClickSafe Security Anchor featuring a T-Bar has been securely mounted inside the industry-standard Kensington Security Slot on your device, the ClickSafe lock head can be attached in a single click with one hand, providing an unparalleled combination of security and convenience for higher employee compliance

Carbon Steel Cable

Offering the same level of cut-resistance and theft-resistance as thicker cables, the carbon steel cable with plastic sheath offers security and greater mobility with 1.8m (6 ft.) of cable.

Pivot and Rotate Cable

Special hinge creates great freedom of movement, eliminating awkward angles and allowing you to insert your key with complete ease.

Register & Retrieve

Kensington’s online key registration program that allows for quick, secure and easy key replacement if it ever gets lost or stolen

Verified & Tested

Engineered to Kensington’s rigorous specifications and third-party standards in torque/pull, foreign implements, lock lifecycle, corrosion, key strength and other environmental conditions.

- Tough yet smaller lock head offers uncompromised security for a wide variety of laptops and devices
- ClickSafe® Lock provides one-step security after Security Anchor has been installed into Kensington Security Slot™ found on most laptops, increasing employee compliance
- 5mm Keying System is compatible across all of Kensington’s latest locks and includes patented anti-pick Hidden Pin™ Technology, all part of our robust custom key management solutions that include Master Keyed (K64436M), Supervisor Keyed*(K64436S) and Like Keyed (K64436L) options.
- Carbon steel cable resists cutting attempts and anchors to desk, table or any fixed structure
- Pivot and rotate cable provides superior laptop engagement
- Register & Retrieve™ program allows you to order replacement keys
- Independently verified and tested for industry-leading standards in torque/pull, foreign implements, lock lifecycle, corrosion, key strength and other environmental conditions
- Limited Lifetime Warranty guaranteed by Kensington, the worldwide leader in laptop locks

Reviews

Be the first to submit a review

Trustpilot