Kensington K63727UK KB100 EQ Wired Full Size Keyboard

MPN
K63727UK
Brand
Kensington
EAN-13
5028252640060
Order Code
70-5578
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 6 weeks

Designed using sustainable materials, the KB100 EQ Wired Full Size Keyboard features a minimum of 64% post-consumer recycled content of the outer case and keycaps*. The spill-proof design uses a sealed membrane to protect the keyboard electronics from accidental spills from coffee, water, and other liquids. The ISO full-size layout is ideal for the touch typist, offering responsive tactile keys for all-day comfort and a numeric keypad to support productivity. The sleek and slim profile saves valuable desktop space and complements a modern workstation. The plug and play USB-A connection provides a reliable wired and battery-free experience compatible with Windows and macOS. Includes 3-year limited warranty.* Excludes PCB assembly and cables
  • Minimum 64% post-consumer recycled content of the total plastic components. Excludes PCB assembly and cables
  • ISO layout is organized into 6 rows with a numeric keypad.
  • Plug and play keyboard compatible with Windows and macOS.
  • Tactile keys provide a comfortable typing experience for touch typists.
  • Sealed membrane design protects the keyboard against accidental spills.
  • USB-A cable provides a direct and reliable connection and eliminates the need for batteries.
  • Wipe down protection meets MIL-STD-810H Method 504.3.
  • Includes 3-year limited warranty.
Colour Black
Wired/Wireless Wired
Type Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot