Kensington K63380WW Universal 3-in-1 Keyed Cable Lock with Twin Lockheads

MPN
K63380WW
Brand
Kensington
EAN-13
085896633808
Order Code
72-3840
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Now you can lock two devices with a single solution. The Universal 3-in-1 Keyed Cable Lock with Twin Lockheads fits standard, nano and wedge-shaped security slots, ensuring a universal fit regardless of hardware brand or generation. Perfect for securing multiple devices such as a laptop, monitor or docking station, making cable and key management easier, decreasing cable clutter and helping to futureproof your locking solution. Lock tips are easily changed: a tether keeps unused lock tips handy. A common 5mm keying system, patented Hidden Pin™ technology and carbon steel cable provide strong security against picking and theft attempts. A pivot and rotate lock head allows flexible movement and easy key insertion. Additional features include Register & Retrieve™ for quick, secure and easy key replacement and a five-year warranty backed by Kensington, inventor and worldwide leader in laptop security locks. All Kensington locks are verified and tested for strength, physical endurance, and mechanical resilience.
  • Twin lockheads allow you to lock two devices with a single solution. Perfect for securing multiple devices such as a laptop, monitor or docking station. Makes cable and key management easier and decreases cable clutter.
  • One lock for any slot - fits standard, nano or wedge-shaped security slots, regardless of brand or generation, helping to futureproof your locking solution. Lock tips are easily changed: a tether keeps unused lock tips handy.
  • 5mm keying system is common across all of Kensington’s latest locks, so there’s only one keying system to manage. The smaller key opening helps thwart picking attempts.
  • Patented anti-pick Hidden Pin™ technology resists tampering and offers peace-of-mind. 1.8m (6.) cable with plastic sheath delivers cut and theft resistance.
  • A special pivot and rotate hinge on the lock head allows flexible movement and easy key insertion.
  • Register & Retrieve™, Kensington’s online key registration program, allows for quick, secure and free key replacement if ever lost or stolen.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington, inventor and worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot