Kensington K62316WW Kensington Universal 3-in-1 Combination Laptop Lock

MPN
K62316WW
Brand
Kensington
EAN-13
085896623168
Order Code
71-7863
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Now there’s one combination cable lock that does it all. The Universal 3-in-1 Combination Laptop Lock fits any laptop security slot — standard, nano, and wedge-shaped — helping to “future-proof” your locking solution. Resettable 4-number dial with 1, possible combinations, and carbon steel cable provide strong security against theft attempts. Additional features include Register & Retrieve™ for quick, secure, and easy combination retrieval; and a five-year warranty backed by Kensington, inventor and worldwide leader in laptop security locks. All Kensington locks are verified and tested for strength, physical endurance, and mechanical resilience.
  • One lock for any slot — fits standard, nano, or wedge-shaped laptop security slots, regardless of brand or generation, helping to “future-proof” your locking solution. Lock tips are easily changed
  • a tether keeps unused lock tips handy.
  • Resettable 4-number dial offers 1, possible combinations and the ability to easily change the code.
  • 1.8m (6 ft.) carbon steel cable with plastic sheath delivers cut and theft resistance.
  • Register & Retrieve™, Kensington’s online registration program, allows for quick, secure, and free combination retrieval.
  • Kensington locks are verified and tested. Each lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance, and mechanical resilience.
  • A five-year warranty means you can rest assured knowing you’re covered by Kensington, inventor and worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot