Kensington K60603WW Laptop security lock Combination lock 1800 mm Slim

Order Code:

19-2024

Brand: Kensington MPN: K60603WW EAN-13: 0085896606031
Qty Was Unit Price (Inc VAT)
1+ £35.71 £32.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
99 available to back orderBack-order availability date - 29/04/2026

Kensington K60603WW presents the Slim NanoSaver® laptop security lock, a specialised solution designed to protect laptops against theft. This combination lock utilises a robust steel cable, measuring 1800 mm in length, to secure laptops firmly to stationary objects, thereby enhancing anti-theft protection in corporate, educational, or public IT environments. Engineered for slim-line laptops, the Slim NanoSaver® features a reduced-profile lock head with a four-number combination mechanism offering 10,000 possible combinations, ensuring high security without the need for keys. Its design is particularly suited for use with laptops that require reliable security without compromising on accessibility or aesthetics in an industrial or office setting.
Type Laptop security lock
Best uses Laptop
Cable Diameter 5 mm
Cable Length 1.8 m
Cable lock security features NanoSaver
Cable lock slot type Kensington
Cable Type Standard
Certification REACH, WEEE, RoHS
Country of origin China
Depth 44mm
Dimensions (L x W x H) 1800 x 31.6 x 11 mm
Harmonized System (HS) code 83014090
Height 11mm
Length 1800mm
Lock management Resettable Combination
Lock type Combination lock
Master (outer) case gross weight 5.31 kg
Master (outer) case height 165mm
Master (outer) case length 470mm
Master (outer) case net weight 4.92 kg
Master (outer) case width 155mm
Package depth 227mm
Package height 30mm
Package weight 197 g
Package width 154mm
Product colour Black
Product Type Laptop security lock
Products per master (outer) case 25 pc(s)
Quantity per pack 25 pc(s)
Screen size diagonal (inches) 1inch
Security slot anchor type Nano
Shutter type Combination lock
Weight 200g
Width 31.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot