Kensington K60395WW Kensington Laptop Bag Black Durable and Lightweight Design

MPN
K60395WW
Brand
Kensington
EAN-13
0085896603955
Order Code
19-2023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Kensington K60395WW is a durable and lightweight laptop bag designed for the secure transport of laptops and associated accessories. Constructed to accommodate a range of standard laptop sizes, this black bag is engineered with robust materials that resist wear and provide long-lasting protection. Its ergonomic design ensures ease of carrying, making it suitable for professionals who require reliable day-to-day transport solutions for their devices. The Kensington laptop bag K60395WW features convenient storage compartments, allowing for organised placement of peripherals and documents. This makes it an ideal choice for engineers and IT professionals who frequently travel with their equipment.
Type Briefcase
Colour Black
Height 273mm
Width 406mm
Brand compatibility Universal
Closure type Zipper
Compatible With Universal
Consumer life stage Adult
Depth 25mm
Design Height 273mm
Dimensions (W x H x D) 406 x 273 x 25 mm
Gender Unisex
Made with recycled materials Yes
Master (outer) case gross weight 6.44kg
Master (outer) case height 295mm
Master (outer) case length 425mm
Master (outer) case net weight 5.51kg
Master (outer) case width 470mm
Material Polyester, Polyurethane
Maximum screen size 40.6 cm (16)
Notebook compartment dimensions (W x D x H) 370 x 23.9 x 269 mm
Package depth 20mm
Package height 273mm
Package weight 210g
Package width 406mm
Product main colour Black
Products per master (outer) case 22 pc(s)
Quantity 1
Recycled materials used for making Recycled polyester
Special features EQ
Surface colouration Monochromatic
Volume 7.96 L
Weight 210g

Reviews

Be the first to submit a review

Trustpilot