Kensington K60392WW Laptop backpack Black Suitable for laptops 15.6 inches

MPN
K60392WW
Brand
Kensington
EAN-13
0085896603924
Order Code
19-2020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

Kensington K60392WW is a reliable laptop backpack designed to accommodate laptops up to 15.6 inches, providing a secure and practical solution for transporting mobile computing devices. Constructed from durable materials, this black backpack offers ample storage capacity and organisational compartments, ensuring safe and efficient management of laptop peripherals and personal belongings. Its ergonomic design supports comfortable carrying, making it suitable for professionals and students who require a dependable carrying bag for daily transit or business travel. Additionally, it ensures that laptops, including MacBook models, are well-protected against physical impacts during transport. This product is categorised under Laptop Bags & Cases and serves as an essential accessory for users who require convenient mobility without compromising on device safety.
Type Laptop backpack
Colour Black
Height 430mm
Width 295mm
Brand compatibility Universal
Carrying handle(s) Yes
Closure type Zipper
Compatible With Universal
Consumer life stage Adult
Depth 127mm
Design Backpack
Design Height 430mm
Dimensions (W x H x D) 295 x 430 x 127 mm
Exterior pockets Front pocket, Side pocket
Front pocket Yes
Gender Unisex
Interior pockets Cell phone pocket, Document pocket, Pen pocket
Laptop Size 15.6in
Made with recycled materials Yes
Master (outer) case gross weight 7.1kg
Master (outer) case height 350mm
Master (outer) case length 460mm
Master (outer) case net weight 6.02kg
Master (outer) case width 520mm
Material Polyurethane, Polyester
Maximum screen size 40.6 cm (16)
Notebook compartment dimensions (W x D x H) 269 x 370 x 23.9 mm
Package depth 90mm
Package height 430mm
Package weight 480g
Package width 295mm
Product main colour Black
Products per master (outer) case 12 pc(s)
Quantity 1
Rack size 483 mm (19")
Recycled materials used for making Recycled polyester
Removable shoulder strap No
Shoulder strap Yes
Special features EQ
Surface colouration Monochromatic
Weight 480g

Reviews

Be the first to submit a review

Trustpilot