Kensington K60390WW Laptop bag black durable design for secure laptop storage

MPN
K60390WW
Brand
Kensington
EAN-13
0085896603900
Order Code
19-2018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Kensington K60390WW offers a robust laptop storage solution designed specifically for enhanced device protection. The K60390WW laptop bag, finished in black, is engineered with durable materials to ensure reliable safeguarding during transport, ideal for those requiring secure equipment mobility. Its design accommodates various laptop form factors, making it suitable for technical professionals and engineers who frequently travel or move between worksites, requiring consistent protection for their computing devices. Through its incorporation of reinforced construction, this bag supports the secure carriage of laptops, significantly reducing the risk of physical damage. The product's utility in protecting sensitive equipment aligns well with industry requirements for secure handling, especially in fields where delicate electronic devices are routinely transported.
Type Briefcase
Colour Black
Height 291mm
Width 406mm
Brand compatibility Universal
Carrying handle(s) Yes
Closure type Zipper
Compatible With Universal
Consumer life stage Adult
Depth 70mm
Design Briefcase
Design Height 291mm
Dimensions (W x H x D) 406 x 291 x 70 mm
Exterior pockets Front pocket
Front pocket Yes
Gender Unisex
Interior pockets Cell phone pocket, Document pocket, Pen pocket
Master (outer) case gross weight 7.55kg
Master (outer) case height 325mm
Master (outer) case length 480mm
Master (outer) case net weight 6.48kg
Master (outer) case width 470mm
Material Polyester
Maximum screen size 40.6 cm (16)
Notebook compartment dimensions (W x D x H) 370 x 23.9 x 269 mm
Number of front pockets 1
Package depth 64mm
Package height 292mm
Package weight 520g
Package width 406mm
Product main colour Black
Products per master (outer) case 12 pc(s)
Removable shoulder strap Yes
Shoulder strap Yes
Special features EQ
Surface colouration Monochromatic
Total amount of recycled materials used for making 100%
Volume 12.86 L
Weight 520g

Reviews

Be the first to submit a review

Trustpilot