Comfortable, secure, stylish, durable and TSA checkpoint friendly, the ergonomically designed Contour 2. Pro Laptop Briefcase – 17 is the perfect 17 laptop briefcase for mobile professionals. The Contour 2. Pro Laptop Briefcase – 17 features a contoured panel that hugs the body and shifts weight so it is closer to the centre of gravity*; specially positioned pockets that help evenly distribute weight and balance contents; a laptop security compartment with a puncture-resistant, lockable zip; tough, water-resistant material; and interior padding for an added layer of protection. *When lifting properly.
- Ergonomic design features a contoured panel that hugs the body and shifts weight closer to the centre of gravity*, while specially positioned pockets help evenly distribute weight and balance contents. *When lifting properly.
- Limited 5-year warranty
- Padded carry handle adds another comfortable carrying option.
- Laptop security compartment with a puncture-resistant, lockable zip secures your laptop or tablet from intrusion.
- RFID security pocket protects credit cards, passports – anything embedded with an RFID chip – from being maliciously scanned.
- Laptop compartment with drop protection adds an extra layer of interior protection.
- TSA checkpoint friendly allows you to leave your laptop in your briefcase during TSA screening.
- Durable, water-resistant material made from tough, long-lasting 168D ballistic polyester keeps contents protected and dry.
- Quick-access pockets provide fast, easy access to items you use often.
- Trolley pass through allows you to easily and securely attach your briefcase to a roller or carry-on case.