Kensington K60386EU Laptop Bag Black Nylon fits 15.6 inch Laptops

MPN
K60386EU
Brand
Kensington
EAN-13
5028252596893
Order Code
19-2017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £93.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kensington K60386EU represents a highly functional solution in the realm of laptop bags and cases. Designed to accommodate laptops with a screen size of up to 15.6 inches, this model is part of the Contour 2.0 Business collection and is constructed from durable black nylon, ensuring robust protection for your device. The bag's design incorporates ergonomic features aimed at comfort during transportation, such as padded shoulder straps and handles, making it suitable for daily commuting or business travel. Its engineering applications are ideal for professionals who require reliable and secure means to transport their laptop and associated equipment, including power supplies and peripherals, in a safe and organised manner. Additionally, the Kensington K60386EU offers compartments that are thoughtfully designed to facilitate organised storage, further enhancing its utility in both professional and academic environments.
Type Briefcase
Colour Black
Height 420mm
Width 465mm
Brand compatibility Any brand
Carrying handle(s) Yes
Certification EU REACH, CA Prop 65
Depth 152mm
Dimensions (W x H x D) 465 x 420 x 152 mm
Front pocket Yes
Harmonized System (HS) code 84733080
Inside height 290mm
Inside Width 390mm
Integrated compartment(s) Yes
Internal depth 40mm
Laptop Size 39,6 cm (15,6")
Master (outer) case gross weight 8.5kg
Master (outer) case height 360mm
Master (outer) case length 450mm
Master (outer) case net weight 7.14kg
Master (outer) case width 660mm
Material Polyester
Maximum screen size 39.6 cm (15.6)
Notebook compartment dimensions (W x D x H) 290 x 40 x 390 mm
Package depth 420mm
Package height 305mm
Package weight 1.4kg
Package width 128mm
Product main colour Black
Products per master (outer) case 5 pc(s)
Protection features Water resistant
Quantity per pack 1 pc(s)
Recommended weight 9.07kg
Shoulder strap Yes
Surface colouration Monochromatic
Tablet compartment Yes
TSA checkpoint Yes
Volume 10.5 L
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot