Kensington K58374WW MagPro Elite Magnetic Privacy Screen Filter for Apple MacBo

MPN
K58374WW
Brand
Kensington
UPC-12
085896583745
Order Code
70-2651
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Designed for exceptional form, fit, and function, the MagPro™ Elite Magnetic Privacy Screen Filter for Apple MacBook Air 13 (M2/M3/M4, 2022 and newer) easily attaches to the frame of your MacBook Air using embedded magnets, allows full device closure and sleep mode functionality and provides professional-grade privacy screen protection. The privacy screen filter narrows the viewing angle to ±30° to increase visual security and decrease the chance of visual hacking. Blue light reduction filters out harmful rays by up to 52%, easing eye strain and reducing the chances of interruptions to your natural sleep patterns. Reversible screen includes low reflective coating for improved viewing clarity. One side has a matte finish to reduce glare and fingerprints. The other side is glossy and provides a clearer view of the screen. The anti-glare/matte surface uses a special antimicrobial film coating that prevents mildew and bacteria growth, which can cause stains and odours on the film. Magnets make it easy to attach or detach as needed. No inconvenient and potentially damaging adhesives required. Includes two-year limited warranty.
  • Easily attaches to - or detaches from - the frame of the MacBook Air 13" using embedded magnets. No setup or potentially damaging adhesives required.
  • Slim design allows the MacBook Air to completely close and enter sleep mode while the privacy screen filter is attached. Also includes a webcam notch for an unhindered video conferencing experience.
  • Privacy-focused viewing angle narrows the field of vision to ±30° to protect the information on your screen from prying eyes and reduce the chances of a visual data breach in the office or in a public setting.
  • Blue light reduction filter eases eye strain and reduces the chances of natural sleep pattern interruptions by filtering out up to 52% of the monitor’s harmful blue light rays.
  • Antimicrobial coating (applied to matte side only) prevents mildew and bacteria growth, which can cause stains and odours on the film.
  • Low reflective coating reduces glare from outside light sources for improved viewing clarity.
  • Reversible viewing options provide a matte side to reduce glare and fingerprints and a glossy side to provide a clearer view of the screen. Magnets make it simple to detach and reattach when switching sides to accommodate different needs.
  • 2-year limited warranty included.
  • *Applies to matte side

Reviews

Be the first to submit a review

Trustpilot