Kensington K58371WW MagPro Elite Magnetic Privacy Screen Filter for MacBook Pro

MPN
K58371WW
Brand
Kensington
UPC-12
085896583714
Order Code
70-5400
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

The move toward hybrid working means that the modern workplace is no longer a single, easy-to-secure location. Users can be working anywhere, with an increased chance of visual hacking. Owners of the MacBook Pro 16 require a privacy screen filter that can be quickly attached and detached, allowing the laptop to close completely to enter sleep mode. The MagPro™ Elite Magnetic Privacy Screen Filter attaches seamlessly to the MacBook Pro’s magnetic frame, requiring no inconvenient adhesives. Allowing the device to close completely, the screen filter narrows the viewing angle to ±30°, limiting the chance of unauthorised viewing and reducing harmful blue light and glare.
  • Privacy screen filter seemlessly attaches to the MacBook Pros frame with magnets and can be easily detached. No inconvenient and potentially damaging adhesives required.
  • Even with the privacy screen filter attached, the MacBook Pro can close completely to enter sleep mode.
  • Limited viewing angle narrows the field of vision to ±30°, helping keep the information on your screen private and reducing the chance of a visual data breach in the office or in public.
  • Blue light reduction filters out harmful rays by up to 52%, easing eye strain and reducing the chances of blue light interrupting natural sleep patterns.
  • Low reflective coating reduces glare from outside light sources for improved viewing clarity.
  • Reversible viewing options: one side has a matte finish to reduce glare and fingerprints, the other side is glossy and provides a clearer view of the monitor. Magnets make it easy to detach and reattach.
  • *Applies to matte side

Reviews

Be the first to submit a review

Trustpilot