Kensington K58357WW MagPro Magnetic Privacy Screen Filter for

MPN
K58357WW
Brand
Kensington
EAN-13
085896583578
Order Code
71-8988
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The patented MagPro™ Magnetic Privacy Screen Filter for Monitors 24” (16:9) can be attached and removed quickly and easily, offering best-in-class privacy protection. An ideal solution for slim bezel or edge-to-edge displays. Privacy screen filter protects monitor from scratches and damage, while providing privacy by limiting viewing angle to +/- 3°. Reduces harmful blue light by up to 52%, diminishes glare and improves clarity. Reversible for matte or glossy viewing options.
  • Patented design includes a slim magnetic strip, allowing for quick and easy attachment and removal of privacy screen filter.
  • Allows for unobstructed viewing, making it an excellent solution for slim bezel or edge-to-edge displays.
  • Limited viewing angle narrows the field of vision to +/- 3 degrees, helping keep the information on your screen private and reducing the chances of a visual data breach.
  • Blue light reduction filters out harmful rays by up to 52%, easing eye strain and reducing the chances of interrupting sleep patterns. Low reflective coating reduces glare for improved clarity.
  • With reversible viewing options, one side has a matte finish to maximise glare reduction and reduce traces of fingerprints. The other side is glossy and provides a clearer view of the monitor.
  • *Applies to matte side

Reviews

Be the first to submit a review

Trustpilot