Kensington K58354WW MagPro Magnetic Privacy Screen for 21.5" 16:9 Monitors

MPN
K58354WW
Brand
Kensington
EAN-13
0085896583547
Order Code
21-1411

Discontinued


The patented magnetic MagPro™ Privacy Filter for 21.5 (16:9) monitors can be mounted and removed quickly and easily and provides a first-class visual protection. An excellent solution for narrow or no-edge displays. The Privacy Filter protects the screen from scratches and damage while maintaining privacy by limiting the viewing angle to +/- 30°. Reduces harmful An effective cleaning cloth and a protective case are included in the delivery. They protect against scratches while the screen is not in use.The patented design includes a narrow strip of magnet, which makes the fast and easy attachment and removal of the line-of-sight filter possible. The line-of-sight filter provides clear view of the screen, WAS makes it an excellent solution for displays with narrow or completely without edges. The limited display angle limits the field of view to +/- 30 degrees, so that the data on your screen is protected from viewing and reduces the likelihood of a loss of trust. By reducing blue light, harmful rays are filtered out by up to 22%, relieving your eyes and reducing the likelihood of your natural sleep pattern getting disturbed. Reduction of the blinding effect for clear pictures through anti-reflex coating. One side of the filter that can be used on both sides has a matt surface, which optimizes the reduction of the glare and reduces visible fingerprints. The other side is glossy and provides a clearer view of the screen.
Screen Size 21.5"

Trustpilot