Kensington K58277WW Elevated Stand for Surface

MPN
K58277WW
Brand
Kensington
UPC-12
085896582779
Order Code
70-5778
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 33 despatched in 3 working days

Designed exclusively for Surface in collaboration with Microsoft, the Elevated Stand for Surface is a sleek and compact accessory for your Surface Pro or Surface Go that effortlessly enhances comfort, security and productivity. This innovative all-in-one riser elevates the Surface to eye level to support ergo-friendly workstations with external keyboards and reduce neck, back and shoulder strain. Tilt and flip options accommodate optimum viewing angles. The stand includes additional thoughtful features such as a magnetic storage location for a Surflink™ connector and a cable management channel. Includes professional support and a two-year limited warranty.
  • Built in collaboration with Microsoft for seamless form, fit and function.
  • Supports all-day comfort with lift and tilt options.
  • Easy to pack and use anywhere.
  • A single Kensington lock (K68134WW, sold separately) can secure both the Surface and the stand.
  • Flexible positioning accommodates a variety of usage needs.
  • Includes a cable management channel and a dedicated magnetic storage location for a Surflink™ connector.
  • Anti-slip padding provides stability for the device and anti-slip cushioning provides supports secondary accessories.
  • Includes 2-year limited warranty and dedicated support team.
Integral Fan No
Colour Silver

Reviews

Be the first to submit a review

Trustpilot