Kensington K55513WW Kensington SmartFit Space-Saving Dual Monitor Arm

MPN
K55513WW
Brand
Kensington
EAN-13
085896555131
Order Code
72-7594
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Setting up a dual monitor workstation in tight spaces can be challenging. The SmartFit™ Space-Saving Dual Monitor Arm supports more comfortable monitor placement – even for desks with a shallow depth. Its height-adjustable design allows you to easily raise or lower your monitors to the proper viewing height, promoting improved posture and proper eye alignment. Thoughtfully engineered for stability in tight spaces, it is a space-saving ergonomic companion helping you work more comfortably throughout the day. It can be installed in minutes without tools using a sturdy C-clamp, ensuring a damage-free experience.
  • SmartFit™ supports proper ergonomic eye-level viewing angles, as well as improved neck and shoulder alignment.
  • Easy-grip adjustment knob allows you to quickly and easily adjust height (239 - 47mm, 9.4 - 18.5"), tilt and swivel (±1°), rotate to landscape or portrait orientation (±18°), and lock your monitors in place. Quick-release VESA® mounts simplify monitor installation.
  • The SmartFit™ System makes finding the right height for maximum comfort as easy as 1-2-3. Simply match your hand size to the colour on the provided chart, set the height to your colour, and youre done.
  • Easy, non-permanent installation includes necessary tools and a pre-installed C-clamp that faces the front of the desk, making installation much simpler, especially in tight spaces (optional grommet fastener included). C-clamp fits desks up to 85mm (3.3”) thick. Grommet mount fits desks up to 4mm (1.5”) thick. Compatible with sit/stand desks.
  • A single base holds two monitors, freeing up valuable desk space.
  • Perfect for home or office use, the sturdy, space-saving design complements a modern aesthetic while keeping your monitor steady and stable (supports monitors up to 27" and up to 8kg/17.6lbs.). Cable management system eliminates cable clutter for a cleaner desktop.

Reviews

Be the first to submit a review

Trustpilot