Kensington K55512WW Kensington SmartFit Space-Saving Single Monitor Arm

MPN
K55512WW
Brand
Kensington
EAN-13
085896555124
Order Code
72-5183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

For professionals using narrow desks or workstations with limited desk space, finding a monitor arm can be challenging. The SmartFit™ Space-Saving Single Monitor Arm supports more comfortable monitor placement - even for desks with a shallow depth. Its height-adjustable design allows you to easily raise or lower your monitor to the proper viewing height, promoting improved posture and proper eye alignment. Thoughtfully engineered for stability in tight spaces, it is a space-saving ergonomic companion helping you work more comfortably throughout the day. It can be installed in minutes without tools using a sturdy C-clamp, ensuring a damage-free experience.
  • SmartFit™ supports proper ergonomic eye-level viewing angles, as well as improved neck and shoulder alignment.
  • Easy-grip adjustment knob allows you to quickly and easily adjust height (9.4"-18.5, or 239mm-47mm), tilt and swivel (+/- 1°), rotate to landscape or portrait orientation (+/-18°), and lock your monitor in place. Quick-release VESA® mount simplifies monitor installation.
  • The SmartFit™ System makes finding the right height for maximum comfort as easy as 1-2-3. Simply match your hand size to the colour on the provided chart, set the height to your colour and youre done.
  • Easy, non-permanent installation includes necessary tools and a pre-installed C-clamp that faces the front of the desk, making installation much simpler, especially in tight spaces (optional grommet fastener included). C-clamp fits desks up to 85mm (3.3”) thick. Grommet mount fits desks up to 4mm (1.5”) thick. Compatible with sit/stand desks.
  • Perfect for home or office use, the sleek, sturdy, space-saving design complements a modern aesthetic while keeping your monitor steady and stable (supports monitors up to 32" and up to 8kg/17.6lbs.). Cable management system eliminates cable clutter for a cleaner desktop.

Reviews

Be the first to submit a review

Trustpilot