Kensington K55411WW SmartFit Ergo Single Monitor Arm

MPN
K55411WW
Brand
Kensington
UPC-12
085896554110
Order Code
70-4745
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

Finding the correct ergonomic monitor height is easy, thanks to the sturdy, stable SmartFit™ Ergo Single Monitor Arm. Clear valuable desk space while improving ergonomics. Wide adjustment range delivers ±90° swivel, ±180° rotation (for landscape or portrait orientation) and ±45° monitor tilt adjustment. Sturdy, metal C-clamp and grommet fastener are easy to install and won’t damage or mark the desk or table. Compatible with displays up to 34 and 8kg/17.6lbs.
  • The SmartFit™ system makes finding the right height for maximum comfort as easy as 1, 2, 3. Simply match your hand size to the colour on the provided chart, set the height to your colour and you’re done.
  • Wide adjustment range delivers ±90° swivel, ±180° rotation (for landscape or portrait orientation) and ±45° monitor tilt adjustment for ergonomic comfort.
  • Included C-clamp and grommet fastener are made of durable steel and aluminium, require less desk space to attach, are easy to install and won’t damage or mark your desk or table.
  • Quick-release VESA® 75/100 mounting plate accommodates monitors up to 34" and 8kg/17.6lbs.
  • Cable management system eliminates cable clutter for a cleaner desktop.
Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot