Kensington K55254WW MagPro Magnetic Privacy Screen Filter for Laptops 14" (16:1

MPN
K55254WW
Brand
Kensington
UPC-12
085896552543
Order Code
70-2950
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 140 in stock

Designed to support today’s ultra-thin laptops with exceptional form, fit and function, the MagPro™ Magnetic Privacy Screen Filter for Laptops (16:10) easily attaches and detaches as needed, allowing full device closure and sleep mode functionality. The privacy screen filter narrows the viewing angle to ±30° to increase visual security and decrease the chance of visual hacking. A webcam notch supports an unhindered video conferencing experience. Blue light reduction filters out harmful rays by up to 52%, easing eye strain and reducing the chances of interruptions to your natural sleep patterns. Reversible screen includes low reflective coating for improved viewing clarity. One side has a matte finish to reduce glare and fingerprints, the other side is glossy and provides a clearer view of the monitor. The patented magnetic design is convenient and avoids the challenges of potentially damaging adhesives. Includes two-year limited warranty.
  • Slim magnetic strips allow for quick and easy attachment and removal of the privacy screen as needed. The laptop can completely close and enter sleep mode without removal.
  • Supports slim bezel and edge-to-edge displays with unobstructed viewing and a webcam notch.
  • Privacy-focused viewing angle narrows field of view to ±30°, shielding on-screen information from prying eyes and reducing the chance of a data breach.
  • Blue light reduction filter eases eye strain and reduces the chance of natural sleep pattern interruptions by filtering out up to 52% of the laptop’s harmful blue light rays.
  • Low reflective coating reduces glare from outside light sources for improved viewing clarity.
  • Reversible viewing options provide a matte side to reduce glare and fingerprints, with a glossy side to provide a clearer view of the monitor.
  • 2-year limited warranty included.
  • *Applies to matte side
Screen Size 14"

Reviews

Be the first to submit a review

Trustpilot