Kensington K55100WW Kensington UVStand™ monitor stand with UVC sanitisation

MPN
K55100WW
Brand
Kensington
EAN-13
085896551003
Order Code
72-3956
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £217.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

When used as directed, the UVStand™ Monitor Stand with UVC sanitisation compartment safely and easily helps to sanitise keyboards, mice, trackballs, mobile phones and other devices, while promoting healthy posture and optimal comfort. The spacious sanitisation compartment accepts most full-sized keyboards and can be used to store desktop items when not sanitising, freeing up desktop space. The fully-contained UVC LEDs safely sanitise, eliminating up to 99.9% of bacteria and viruses on any exposed surface within 1 minutes, without the use of chemicals, liquids or wipes. Supports monitors up to 18kg (4lbs) and can also be used as a laptop stand, raising the laptop to optimal eye level. Complies with safety standards, including IEC/EN 62471 and ANSI IESNA RP 27. UL Listed. EPA Est. 9887-CHN-1

Spacious (58 x 279 x 89 mm) UVC LED sanitisation/storage compartment safely and easily helps to sanitise keyboards, mice, trackballs, mobile phones and other devices. Can be used to store desktop items when not sanitising, freeing up desktop space.
When used as directed, fully-contained UVC LEDs safely sanitise, eliminating up to 99.9% of bacteria and viruses on any exposed surface within 1 minutes, without the use of chemicals, liquids or wipes.
Sanitises at the push of a button and will only operate when the compartment door is completely closed.
Monitor stand with 18kg weight capacity supports 1 x 34" monitor, while promoting healthy posture and optimal comfort.
Meets or exceeds safety standards, including IEC/EN 62471 and ANSI IESNA RP 27. UL Listed. EPA Est. 9887-CHN-1
Max. load Capacity 18kg (4lbs)

Reviews

Be the first to submit a review

Trustpilot