The Vertical Stacking Dual Monitor Arm offers solid, stable vertical positioning of two monitors, each up to 32 (9kg/19.8lbs), while maximising work space. Ideal for gaming, top-to-bottom web browsing, control rooms, or anywhere desk space is limited. A quick-release handle provides smooth and effortless monitor height adjustment. Easy to install and use, the full-motion design allows monitor positioning in any direction. Detachable ±18° rotatable VESA® 75/1 plates and pre-installed C-clamp (optional grommet mount included) provide an easily-installed stable and secure platform. Integrated cable management reduces clutter.
- Dual vertical mounting, ideal for top-to-bottom web browsing, control rooms, gaming, or anywhere desk space is limited. Holds two screens, each up to 32" (9kg/19.8lbs) in landscape orientation, 29" in portrait orientation.
- Stacked monitor arrangement maximises desk space by allowing two monitors in a single footprint.
- Quick-release height adjustment handle offers smooth and effortless monitor height adjustment.
- Full-motion design allows flexible monitor positioning.
- Detachable VESA® 75/1 plates rotate ±18° for landscape or portrait orientation of each monitor.
- Pre-installed C-clamp makes installation easy and provides a stable and secure base (optional grommet mount included).
- Integrated cable management reduces clutter and keeps workspace tidy.
| Max. load Capacity |
9kg/19.8lbs |