Kensington K52804WW Kensington SmartFit Sit/Stand Desk

MPN
K52804WW
Brand
Kensington
EAN-13
085896528043
Order Code
73-0480
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £440.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

For more than 35 years, innovation, quality and trust have made Kensington The Professionals’ Choice in desktop productivity solutions. Incorporating Kensington’s patented technology to ensure proper fit, the SmartFit™ Sit/Stand Desk provides an efficient and safe way to convert your desk into a healthy sit-stand workstation using a convenient desk-on-desk design. Strong and stable at any height, while using a pneumatic lift to effortlessly raise and lower your workspace within a space-saving footprint, the Kensington SmartFit™ Sit/Stand Desk delivers optimal productivity and ergonomic support.
  • Fully assembled
  • Professional two-tier structure provides a 35.4in (9mm) wide main desk surface with plenty of room for a dual monitor set-up, documents and other desktop accessories, an integrated keyboard and mouse deck and ergonomically-designed bevelled edges to help reduce contact stress
  • SmartFit™ system simplifies ideal ergonomic height positioning using scientifically proven research to help prevent injury and increase comfort
  • Pneumatic lift with tension adjustment system allows you to easily adjust lift tension based on the workstation’s weight load for smooth and effortless adjustment between sitting and standing positions
  • Space-saving design allows the workstation to move straight up and down within its own footprint
  • 22.8in (58mm) height extension accommodates the needs of taller individuals with a sturdy and stable workstation even when fully extended
  • 35lb (15.9kg) weight capacity supports up to 3lbs (13.6kg) on the main desk surface and up to 5lbs (2.3kg) on the keyboard and mouse deck
  • Zero-footprint mounting holes allow you to add a VESA® Mounting Plate (K33959WW) to connect a compatibleKensington docking station (sold separately)
  • Cable management system routes monitor and accessory cables to keep workstation tidy and uncluttered

Reviews

Be the first to submit a review

Trustpilot