Kensington K52797WW SmartFit Monitor base Height-adjustable Black Stand

MPN
K52797WW
Brand
Kensington
EAN-13
0085896527978
Order Code
19-1998
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £63.13 £53.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/11/2026

Kensington K52797WW is a height-adjustable monitor base designed to provide stability and ergonomic adjustment for computer monitors. This SmartFit monitor stand allows users to customise their workspace by adjusting the height of their display to achieve optimal viewing comfort, reducing strain during prolonged use. Constructed to accommodate VESA-compatible monitors, this stand offers a reliable solution for securely holding screens in positions favourable for both everyday and professional applications such as drafting or design workstations. Engineered for support, it is an ideal choice for desks in offices or home environments where space and aesthetics are of concern. The robust design ensures durability and is part of Kensington's commitment to delivering dependable components in the realm of displays, mounts, and docking stations.
Adjustable Height Yes
Rotation No
Type Monitor base
Max. load Capacity 18kg
Add-on displays 1
Colour Black
Harmonized System (HS) code 85299097
Height adjustment type Manual
Maximum screen size 68.6 cm (27)
Maximum weight capacity 18kg
Mounting Freestanding
Mounting Type Desk
Number of displays supported 1
Pneumatic technology No
Product colour Black
Products per pallet (EU) 45 pc(s)
Products per pallet (UK) 90 pc(s)
Screen size diagonal (inches) 27inch
Suitable For 48,3 cm (19") - 68,6 cm (27")
Weight 2.540

Alternatives (15)

Reviews

Be the first to submit a review

Trustpilot