Kensington K52787WW SmartFit Spin2 Monitor Base Black Height-adjustable Stand

MPN
K52787WW
Brand
Kensington
EAN-13
0085896527879
Order Code
19-1996
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £43.82 £37.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kensington K52787WW is a SmartFit Spin2 monitor base designed to enhance ergonomic flexibility for improving workspace optimisation. Featuring a height-adjustable stand, this robust platform provides a stable foundation for various monitor sizes while supporting efficient cable management, reducing desktop clutter. The versatile design supports a range of standard VESA configurations, allowing for compatibility with diverse monitor setups, and its 360-degree rotation enables seamless viewing adjustments. Ideal for professional environments, the SmartFit Spin2 is commonly used in engineering workstations where precision positioning is essential for enhancing productivity and maintaining ergonomic standards.
Adjustable Height No
Rotation Yes°
Type Monitor base
Max. load Capacity 18kg
Add-on displays 1
Colour Black
Compliance certificates Trade Agreements Act (TAA)
Depth 320mm
Harmonized System (HS) code 85299097
Height 80mm
Maximum weight capacity 18kg
Mounting Freestanding
Mounting Type Desk
Number of displays supported 1
Pneumatic technology No
Product colour Black
Products per pallet (EU) 216 pc(s)
Products per pallet (UK) 81 pc(s)
Screen size diagonal (inches) 1inch
Suitable For 48,3 cm (19") - 68,6 cm (27")
Weight 2.88
Width 320mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot