Kensington K52786WW is a monitor base designed to provide ergonomic and adjustable support for computer screens. The SmartFit system allows users to customise the height of the monitor stand, promoting optimal viewing angles to enhance workspace comfort. This stand is constructed to accommodate various monitor sizes and offers compatibility with VESA mounting standards, ensuring seamless integration with a wide array of displays. Its stable platform is ideal for engineering environments where efficient use of desk space is critical, such as in offices or technical workspaces that require frequent screen adjustments.
| Adjustable Height |
Yes |
| Rotation |
No |
| Type |
Monitor base |
| Max. load Capacity |
36kg |
| Add-on displays |
1 |
| Colour |
Black |
| Dimensions |
(L x W) 321 mm x 414 mm |
| Harmonized System (HS) code |
85299097 |
| Length |
321mm |
| Max stand height (inch) |
29.2 cm (11.5) |
| Maximum screen size |
61 cm (24) |
| Maximum stand height |
27.9cm |
| Maximum weight capacity |
36.2kg |
| Mounting |
Freestanding |
| Mounting Type |
Desk |
| Number of displays supported |
1 |
| Pneumatic technology |
No |
| Product colour |
Black |
| Products per pallet (EU) |
72 pc(s) |
| Products per pallet (UK) |
60 pc(s) |
| Screen size diagonal (inches) |
27inch |
| Stand depth (inch) |
5.59 cm (2.2) |
| Stand height (inch) |
32.3 cm (12.7) |
| Stand weight (lb) |
2 kg (4.4 lbs) |
| Stand width (imperial) |
41.1 cm (16.2) |
| Suitable For |
48,3 cm (19") - 61 cm (24") |
| Weight |
1710g |
| Width |
414mm |