Designed exclusively for Surface Pro, the MagPro™ Elite Magnetic Privacy Screen for Surface Pro helps protect your privacy, without any mess or fuss. Easy to detach and reattach, the screen conveniently attaches to the Surface Pro’s magnetic frame. Protects privacy by limiting viewing angle to ±3°. Reduces harmful blue light by up to 52%, diminishes glare and improves clarity. Reversible screen offers matte or glossy viewing options. Includes cleaning cloth and protective case to help prevent scratches when not in use. Touch and Surface Pen enabled, so you can use your Surface Pro just as you would without a privacy screen.
- Designed exclusively for Surface and built in collaboration with Microsoft for exceptional quality, form, fit, and function.
- Seamlessly and conveniently attaches to the Surface Pro’s magnetic frame. This avoids potentially damaging adhesives from being used and eliminates any setup process.
- Limited viewing angle narrows the field of vision to +/- 3 degrees, helping keep the information on your screen private and reducing the chances of a visual data breach in the office or in public.
- Blue light reduction filters out harmful rays by up to 52%, easing eye strain and reducing the chances of interrupting sleep patterns. Low reflective coating reduces glare for improved clarity.
- Reversible – one side has a matte finish to reduce glare and fingerprints. The other side is glossy and provides a clearer view of the monitor.
- Touch and Surface Pen enabled, so you can use your Surface Pro just as you would without a privacy screen.
- Includes cleaning cloth and protective case to help prevent scratches when not in use.
- *Applies to matte side