Designed exclusively for Surface, the MagPro™ Elite Magnetic Privacy Screen for Surface Laptop 13.5 seamlessly and easily attaches to the Surface Laptop’s magnetic frame, helping to protect your privacy without any mess or fuss. Reversible screen offers a matte finish, great for touch screen use; and a glossy finish for a clearer view. Protects privacy by limiting viewing angle to +/- 3 degrees. Reduces harmful blue light by up to 52%, diminishes glare, and improves clarity. Includes cleaning cloth and screen holder to protect from scratches while not in use. Touch and Surface Pen enabled, so you can use your Surface Laptop just as you would without a privacy screen. Two-year warranty.
- Designed exclusively for Surface, in collaboration with Microsoft, so you can be sure that the privacy screen will work perfectly with your 13.5" Surface Laptop.
- Conveniently and easily attaches to the Surface Laptop’s magnetic frame. Avoids potentially damaging adhesives from being used, and eliminates any setup process.
- Reversible — one side has a matte finish to reduce glare and fingerprints. The other side is glossy and provides a clearer view of the monitor.
- Limited viewing angle narrows the field of vision to +/- 3 degrees, helping keep the information on your screen private and reducing the chances of a visual data breach in the office or in public.
- Blue light reduction filters out harmful rays by up to 52%, easing eye strain and reducing the chances of interrupting sleep patterns. Low reflective coating reduces glare for improved clarity.
- Touch and Surface Pen enabled, so you can use your Surface Laptop just as you would without a privacy screen.
- *Applies to matte side