Kensington K50427WW SmartFit EQ Adjustable Multi-Angle Laptop Stand

MPN
K50427WW
Brand
Kensington
UPC-12
085896504276
Order Code
70-2127
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 6 weeks

Enhance your workspace with the SmartFit™ EQ Adjustable Multi-Angle Laptop Stand, specifically designed for compact desks and multi-monitor setups using a laptop as one of the displays. Offering six customisable height and angle combinations to support proper ergonomic viewing angles, it uses dual locking latches to ensure stability and simplify adjustments. Recommended by the German IGR Institute for Health and Ergonomics, its robust construction supports Laptops and MacBooks ranging from 13 to 16. The anti-slip rubber feet ensure your device and riser remain securely in place. Built to last, this riser is constructed from durable, high-quality plastic containing 75% post-consumer recycled content. Ideal for small workspaces, it uses minimal desk space and conveniently folds flat when not in use. Ships in FSC® certified packaging and includes 2-year limited warranty.
  • Supports proper ergonomic eye-level viewing angles, as well as improved neck and shoulder alignment.
  • Made from durable, high-quality plastic containing 75% post-consumer recycled content.
  • Six pre-set height (up to 378mm/14.87") and angle combinations.
  • Tested and recommended by the German IGR Institute for Health and Ergonomics, in accordance with DIN 26800 EN ISO 15537.
  • Supports Laptops and MacBooks ranging from 13" to 16, up to 6.6lbs (3kg).
  • Occupies minimal desk space (253 x 258mm / 9.96 x 10.16"), making it an ideal choice for small or compact workstations.
  • No assembly required, quickly folds for easy storage. Offers dual levers for stable height adjustments.
  • Raising your laptop helps keep it cooler and reduces strain on the battery and internal parts.
  • 2-Year limited warranty.
Adjustable Height Yes
Integral Fan No
Colour Black

Reviews

Be the first to submit a review

Trustpilot