Kensington K39124EU CH1000 USB-C 4-Port Hub provides a versatile solution for expanding a computer's connectivity options, facilitating the addition of more USB slots to systems with limited ports. Comprising two USB-C and two USB 3.0 ports, this hub enhances the data transfer capabilities with high-speed USB 3.0 and backward compatibility with USB 2.0 devices, ensuring seamless integration with a wide array of peripherals. Its sleek, black design housing robust connectors makes it ideally suited for engineering applications requiring efficient data and device management, such as data acquisition systems or for use with multiple external storage devices in a compact setup. The CH1000 further supports productivity in environments where multiple devices need to interface simultaneously with a single computing system, thereby acting as an effective USB splitter.
| Type |
USB 2.0 Adapter |
| Interface |
USB 3.0 |
| Colour |
Black |
| Product Type |
USB 3.0 hub |
| Compatible operating systems |
Chrome OS 44 or above; Windows 8.1 or above; macOS 10.10 or above |
| Data transfer rate |
5000 Mbit/s |
| Harmonized System (HS) code |
84719000 |
| Host Interface |
USB 3.2 Gen 1 (3.1 Gen 1) Type-C |
| Hub interfaces |
USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C |
| Mac operating systems supported |
Mac OS X 10.10 Yosemite |
| Master (outer) case gross weight |
1.08kg |
| Master (outer) case height |
95mm |
| Master (outer) case length |
125mm |
| Master (outer) case net weight |
1.05kg |
| Master (outer) case width |
100mm |
| No. of outputs |
4 |
| Other operating systems supported |
ChromeOS |
| Package depth |
120mm |
| Package height |
20mm |
| Package weight |
121g |
| Package width |
90mm |
| Plug and Play |
Yes |
| Ports quantity |
4 |
| Power Supply Type |
via USB |
| Product colour |
Black |
| Products per master (outer) case |
5 pc(s) |
| Quantity per pack |
1 pc(s) |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity |
2 |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity |
2 |
| USB ports quantity |
4 |
| USB Power Delivery (USB PD) |
No |
| Weight |
0.064 |