Kensington K39122EU Kensington UH4000C USB 3.0 4-Port Hub + Charging

MPN
K39122EU
Brand
Kensington
EAN-13
5028252591515
Order Code
71-9709
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

75 mm x 51 mm x 14.5 mm
38g
  • Add 4 USB ports for simple device expansion
  • USB 3. for data speeds up to 5 Gbps, which is 1x faster than USB 2.
  • 1.5 AMPs are available to fast charge smartphones and/or a tablet when hub is plugged into a wall outlet for external power
  • Plug & Play installation with no driver downloads necessary
  • Compatible with systems running Windows XP or above and macOS 1.6 or above
  • Charging ports are compliant with USB BC 1.2 standard and compatible with BC 1.2 devices such as iPad® 4th gen, iPad Air™ and iPad mini (check your device specs)

Reviews

Be the first to submit a review

Trustpilot