Kensington K38235WW USB-C 3.2 Gen2 10Gbps Cable with 100W Power

MPN
K38235WW
Brand
Kensington
EAN-13
085896382355
Order Code
71-5307
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

When you need a flexible and reliable connection between your host device and Kensington USB-C docking station, this USB-C 3.2 Gen2 (1-meter cable) is the solution. Designed for desktop environments where your dock and laptop are not in close proximity. The cable is capable of carrying up to 4K video, 1Gbps data transfer speeds and 1W of charging for host devices that support USB-C Power Delivery (PD).
(Not all USB-C devices are configured the same, so it’s important to understand your host device’s USB-C capabilities to ensure this cable will meet your expectations when plugged into a Kensington USB-C docking station.)
  • 1-meter (3.28 feet) USB-C 3.2 Gen2 cable that can carry up to 4K video, 1Gbps data speeds and 1W of charging to host devices that support Power Delivery (PD)
  • Ideal for connecting a USB-C host device to a Kensington USB-C Docking Station
  • Host device must support DisplayPort Alt Mode over USB-C for video output to an external monitor
  • Compatible only with USB-C host devices running Windows 7+, macOS 1.1+, or Chrome OS 44+

Reviews

Be the first to submit a review

Trustpilot