Kensington K34052WW Kensington CV4200H USB-C 4K/8K HDMI Adapter

MPN
K34052WW
Brand
Kensington
EAN-13
085896340522
Order Code
72-7358
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Get the most from any HDMI-enabled display with the CV42H USB-C 4K/8K HDMI Adapter. Easily connect another display to an open USB-C (must support DisplayPort Alt Mode), Thunderbolt 3, Thunderbolt 4 or USB4 port for stunning video quality - up to 4K @ 12Hz or 8K @ 6Hz - higher than most adapters. Universally compatible, this adapter works with Windows, macOS and Chrome OS, as well as 18p @ 6Hz legacy displays. Plug and play, so there are no drivers to download, install, or update. A compact design makes it easy to take anywhere. Built to last, with a two-year warranty, so you can rest assured knowing you’re covered by Kensington.
  • Easily add an additional HDMI display to your setup. The adapter supports monitors, TVs and projectors up to 8K @ 6Hz and 4K @ 12Hz. CV42H can easily connect to legacy displays, delivering 18p @ 6Hz video. For USB-C use, your device must support DisplayPort Alt Mode. The maximum resolution on Mac is 4K @ 6Hz.
  • Universally compatible, designed to work with Windows 1 or later, macOS 11 or later and Chrome OS 44 or later.
  • Works perfectly with the latest USB-C, Thunderbolt 3, Thunderbolt 4 and USB4 devices (for USB-C use, your device must support DisplayPort Alt Mode).
  • Simply plug in the adapter and it works. No drivers or software to download, install, or update.
  • The small footprint of the adapter makes it easy to deploy or to take with you on the go.
  • Premium construction, tested to meet and exceed Kensington’s high standards, this adapter is built to last, leveraging premium components.
  • A two-year limited warranty means you can rest assured knowing you’re covered by Kensington.

Reviews

Be the first to submit a review

Trustpilot