Kensington K33597WW Classic 3.5mm Headset with Mic and Volume Control

MPN
K33597WW
Brand
Kensington
UPC-12
085896335979
Order Code
70-5203
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

An exceptional value, this 3.5mm Headset with Volume Controls delivers high-quality stereo sound, wide dynamic range, and deep bass thanks to 40mm drivers. Additional features include an adjustable padded headband that fits heads of all ages; plush foam ear pads wrapped in a soft leatherette for hours of comfortable use; a noise-canceling microphone; easily adjustable volume level and mic mute controls; robust design, with a six-foot cord for flexible movement; a safe listening limiter to help protect ears from excessive loudness; multi-device compatibility (Windows, Mac, Chromebook); and a limited two-year warranty.
  • Forty-millimeter drivers with deep bass and a wide dynamic range deliver exceptional sound.
  • Designed to fit heads of all ages, the adjustable headband is padded and the foam ear pads are wrapped in a soft leatherette cover to provide hours of comfortable use. The flexible boom-style microphone can be rotated up to 270 degrees. Robust design with durable materials, including a six-foot cord that allows for flexible movement make this headset ideal for learning environments, call centers, business professionals, and recreational gamers.
  • A noise-canceling microphone uses passive resistance technology to filter out ambient noise for optimum speech clarity. Easily adjust volume and mute the microphone with easy-to-reach controls built right into the cord.
  • Safe listening limit sets the maximum output to 94db to protect ears from hearing loss associated with excessive loudness.
  • These headphones work with Windows, Mac and Chromebook devices.
  • A limited two-year warranty means you can rest assured knowing you’re covered by Kensington.

Reviews

Be the first to submit a review

Trustpilot