Kensington K33065WW Kensington Classic USB-A Headset with Mic and Volume Control

MPN
K33065WW
Brand
Kensington
EAN-13
085896330653
Order Code
72-3427
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

An exceptional value, this USB-A Headset with Volume Controls delivers high-quality stereo sound, wide dynamic range, and deep bass thanks to 4mm drivers. Additional features include an adjustable padded headband that fits heads of all ages; plush foam ear pads wrapped in a soft leatherette for hours of comfortable use; a noise-canceling microphone; easily adjustable volume level and mic mute controls; robust design, with a six-foot cord for flexible movement; a safe listening limiter to help protect ears from excessive loudness; multi-device compatibility (Windows, Mac, Chromebook); and a limited two-year warranty.
  • 4mm drivers with deep bass and a wide dynamic range deliver exceptional sound.
  • Designed to fit heads of all ages, the adjustable headband is padded and the foam ear pads are wrapped in a soft leatherette cover to provide hours of comfortable use. The flexible boom-style microphone can be rotated up to 27°. Robust design with durable materials, including a 1.8m USB cable that allows for flexible movement make this headset ideal for learning environments, call centres, business professionals and gamers.
  • A noise-cancelling microphone uses passive resistance technology to filter out ambient noise for optimum speech clarity. Easily adjust volume and mute the microphone with easy-to-reach controls built right into the USB cable.
  • Safe listening limit sets the maximum output to 94dB to protect ears from hearing loss associated with excessive loudness.
  • These headphones work with Windows, Mac and Chromebook devices.
  • A limited two-year warranty means you can rest assured knowing you’re covered by Kensington.

Reviews

Be the first to submit a review

Trustpilot