Kensington K32810EU SD4842P EQ USB-C 10Gbps Triple Video Driverless Docking Sta

MPN
K32810EU
Brand
Kensington
EAN-13
5028252637619
Order Code
70-4447
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 140 in stock

Ideal for professionals requiring a plug-and-play docking solution for USB-C laptops and organizations putting sustainability at the forefront, the SD4842P USB-C® 10Gbps Triple Video Docking Station amplifies visual productivity.

Aimed at reducing our environmental impact, all the plastic material used in the SD4842P is composed of up to 70% post-consumer recycled content (PCR). The SD4842P supports up to 3 external Full HD monitors (1080p @ 120Hz) via 1 x DP and 2 x HDMI® connections. The dock also eliminates the need for cumbersome adapters, charging connected accessories without relying on a host laptop connection.

Expand your screens with an effortless dock that will enhance your workflow.
  • Supports up to 3 external monitors (1080p @ 120Hz*) via 1 x DP and 2 x HDMI® connections.**For maximum resolution, the DSC-enabled laptop, docking station, monitor and laptop all need to support DSC v1.2.
  • *This dock supports the Gigabit Ethernet standard which provides a maximum data rate of 1Gbps. Actual Ethernet speeds may vary depending on, but not limited to, Internet bandwidth, Ethernet cables, network switches, and the hardware and firmware performance of the host computer.
  • The plastic in this product contains up to 70% post-consumer recycled (PCR) content.*Does not include the cable, power supply or power cords
  • Plug-and-play for Thunderbolt™ 4, Thunderbolt™ 3, USB4® and USB-C® Alt-Mode laptops running Windows 10 or above.
  • Up to 100W Power Delivery - charges connected accessories even when host laptop is not connected.
  • Provides 5 x plug-and-charge USB ports, 1 x Gigabit Ethernet port and 1 x combo audio jack.
  • Compact GaN technology power supply offers enhanced power efficiency.
  • Fixed host cable ensures a consistent, reliable connection and prevents cable theft.
  • Accommodates Zero-Footprint Mounting and Kensington Security Lock.
  • Includes 3-year limited warranty and free Kensington Dockworks™ software.
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot