Kensington 628661 2-way Removable Privacy Screen Filter for 14" Laptops 16:10

MPN
628661
Brand
Kensington
EAN-13
4049793080598
Order Code
70-2652
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 31 in stock

Privacy screen filters are a quick and simple way of preventing unauthorised viewing. Kensington privacy filters are a multipurpose tool that go further than just shielding sensitive data from prying eyes. Users can often be logging on from different devices in different locations each day, working in a range of varying lighting conditions. Additional features such as built-in anti-glare and blue light filters help make screen time more comfortable, no matter the environment.
  • Limits the viewing angle to ±30°, ensuring only the person using the device can see whats on the screen.
  • Anti-glare and blue light reduction filters ease eye strain and promote natural sleep.
  • Compatible with touchscreen laptops.
  • Adds and extra layer of physical protection to your screen.
  • Mounting tabs allow repeated removal and re-attachment, or adhesive tape for a cleaner look.
  • Reversible – matte side to reduce glare and fingerprints or glossy side for a clearer view of the screen.
  • Manufactured in the EU with sustainable packaging
  • Check device and filter compatibility at www.kensington.com/findmyaccessory
  • *Applies to matte side
Screen Size 14"

Reviews

Be the first to submit a review

Trustpilot