Kensington 33374EU Wireless Presenter with Red Laser - Nano Receiver

MPN
33374EU
Brand
Kensington
UPC-12
085896333746
Order Code
70-4722
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 3 due on 20/10/2026

Present like a pro with the Wireless Presenter with Red Laser. Designed for professionals, this remote allows you to focus on making an effective presentation, harnessing a reliable wireless connection and natural controls. The intuitive four-button layout lets you easily navigate forward and back within your PowerPoint or Keynote slides, while the other two buttons let you hide your screen and play a slideshow*. The wireless nano receiver conveniently stores inside the battery compartment when not in use.
  • Intuitive four-button layout lets you easily navigate forward and back within your PowerPoint or Keynote slides, while the other two buttons let you hide your screen and use the red laser pointer.
  • Red laser pointer makes your point at the touch of a button with a bright red laser that can highlight any part of your presentation with complete effectiveness.
  • Plug-and-play 2.4GHz wireless connection with 20m range delivers secure and reliable performance through a compact USB nano receiver, so you can roam the room with ease during your presentation. No driver required.
  • Government-grade AES 128-bit encryption protects sensitive data from potential hackers.
  • Battery compartment also provides a handy internal storage space for the wireless USB nano receiver when not in use. Each receiver and presenter are uniquely paired to prevent interference.
  • On/off switch lets you turn the presenter off to conserve battery power when not in use.
Type Wireless Presenter
Wired/Wireless Wireless

Reviews

Be the first to submit a review

Trustpilot