Kendrion RM 32-R-F-24V DC Solenoid 24V DC 6.5W 2.8N 6.5N Lift Magnets

MPN
RM 32-R-F-24V DC 100 ED
Brand
Kendrion
EAN-13
2050010331081
Order Code
16-6433
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £215.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Kendrion RM 32-R-F-24V DC, with the manufacturer's part number 3168399, is a solenoid developed for precision applications requiring a 24V DC power supply and operating at 6.5 watts. This unit, classified as , delivers magnetic force capabilities with a holding force of 2.8 tons and a peak force of 6.5 tons, ensuring reliable performance within an electrical duty cycle rated at 100% ED. Its robust construction makes it ideal for integration into automation systems, machine tools, or as a component in industrial lifting equipment where precise actuation is necessary. Engineered for durability and efficiency, the RM 32-R-F-24V DC solenoid is a dependable choice for engineers seeking compact and responsive electromagnetic solutions.
Type RM 32-R-F-24V DC 100 ED
Coil Voltage 24V DC
Connection Braid
Initial force 2.8N
Nominal lift 8mm
Nominal Voltage 24V DC
Peak force 6.5N
Power 6.5W
Product Type Solenoid
Weight 0.2483kg

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot