Kendrion H3406-F-24V DC Solenoid 24 V DC 8 W 0.6 N 6 N Lift Magnets

MPN
H3406-F-24V DC 100 ED
Brand
Kendrion
EAN-13
2050010334150
Order Code
16-6432
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Kendrion H3406-F-24V DC solenoid, identified by manufacturer's part number 3168636, is a addition to the range of Kendrion's solenoids, designed to operate efficiently at 24 V DC with a power rating of 8 W. The device delivers an initial lift force of 0.6 N, extending to a maximum of 6 N, allowing for reliable actuation in applications such as automation equipment, safety devices, and industrial machinery. Engineered to meet the requirements of high endurance duty cycles, the Kendrion H3406-F-24V DC 100 ED solenoid ensures consistent performance and durability in rigorous environments.
Type H3406-F-24V DC 100 ED
Coil Voltage 24V DC
Connection Braid
Initial force 0.6N
Nominal lift 10mm
Nominal Voltage 24V DC
Peak force 6N
Power 8W
Product Type Solenoid
Weight 0.1843kg

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot