Kemo S081 IR LED Set approx 10pcs

MPN
S081
Brand
Kemo
EAN-13
4024028050836
Order Code
55-1564
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

A set of 10x infrared LEDs, ideal for small test laboratory use and for education and experimentation.
  • 5x LEDs have clear lenses and 5x LEDs have blue diffused lenses
Type LED set
Dominant Wavelength 870 (x5) / 925 (x5)nm
Forward Current 100mA
Forward Voltage Typical 1.35V
LED Colour Infra-red
Lens Type Water clear (x 5) / blue diffused (x 5)
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Questions

*Question functionality currently disabled
Question by: Product code: 55-1564

Q. are these a matched pair

A. Hi Andrew. Thank you for your question. According to the available information these IR LEDs are both transmitters, the clear LEDs work at 870nm and the blue version at 925nm. A suitable matched pair would be 58-0446 and 58-0470.

Reviews

Be the first to submit a review

Trustpilot