Kemo M188 Battery Guard 12 V

MPN
M188
Brand
Kemo
EAN-13
4024028031880
Order Code
16-6430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.19 £11.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Kemo Electronic M188 is a sophisticated device designed for battery maintenance and optimisation. The Kemo M188 is engineered to offer precise regulation of charging processes, thereby extending battery life and efficiency across various electrical systems. It is capable of reducing sulphur build-up on lead-acid batteries by providing a controlled pulsed current, thereby enhancing conductivity and performance. The device is typically utilised in automotive, marine, and industrial equipment applications where battery maintenance is critical to ensuring reliable operation. Its robust construction and dependable electronic components make it suitable for environments where maintaining battery health is of paramount importance.
Type Battery monitor
Current Consumption 4.9mA
Dimensions (L x W x H) 13 x 40 x 40 mm
Height 40mm
Length 13mm
Operating Voltage 10.4 - 15.5V DC
Product Type Battery monitor
Width 40mm

Reviews

Be the first to submit a review

Trustpilot