Kemo B197 12Vdc Relay Board Kit, Low Power

MPN
B197
Brand
Kemo
Order Code
59-4963
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This relay board kit can be controlled by low power signals, starting at approximately 5mA. Ideal as a switch amplifier for other kits which only have an LED output, but drive relays to control other equipment.


  • Operating voltage: 12V DC
  • Current consumption: 35mA
  • Output power: 6A/30V DC
  • 1 relay output
  • Dimensions: 45 x 18 x 23mm (L x W x H)
  • Manufacturer's part B197

◾Use in conjunction with ultra low power modules e.g. LED outputs
Type Relay Board
Height 23mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot