Keithley Model 2450 Graphical SourceMeter SMU

MPN
2450
Brand
Keithley
EAN-13
4016138839180
Order Code
63-0708
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6790.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 12/01/2027


The Keithley 2450 is a Single Output Variable Bench DC Power Supply/ SourceMeter SMU Instrument that truly brings Ohm's law (current, voltage, and resistance) testing right to your fingertips.

The innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allows intuitive usage, and helps to minimise the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier.

The 2450 is the SMU for everyone: a versatile instrument, particularly well-suited for characterising modern scaled semiconductors, nanoscale devices and materials, organic semiconductors, printed electronics, and other small-geometry and low-power devices.


  • Capabilities of I-V systems, curve tracers, and semiconductor analysers at a fraction of their cost
  • Five-inch, high resolution capacitive touchscreen graphical user interface (GUI)
  • 0.012% basic measure accuracy with 6½-digit resolution
  • Enhanced sensitivity with new 20mV and 10nA source/measure ranges
  • Source and sink (4-quadrant) operation
  • Four Quickset modes for fast setup and measurements
  • Built-in, context-sensitive front panel help
  • Front panel input banana jacks; rear panel input tri-axial connections
  • Model 2450 SCPI and TSP® scripting programming modes
  • Model 2400 SCPI-compatible programming mode
  • Front panel USB memory port for data/programming/configuration I/O
  • Manufacturer's part: Keithley 2450

Not recommended for use as a battery charger.


Tektronix technical partner


Type Sourcemeter
Manufacturers Warranty 1 Year
Number of Channels 1
Output Power 20W
Compatible Software Keithley KickStart, I-V Tracer, ACS, and TSB
Display 5" High Res Capacitive Touchscreen GUI
Max Current Source 1A
Measurement Resolution 10fA / 10nV
Output Voltage Max. 200V
Power Rating 20W
Supply Voltage Range 100 to 240V
Temperature Range 0 to 50°C

Reviews

Be the first to submit a review

Trustpilot