Keithley 7701 32 Channel Differential Multiplexer

MPN
7701
Brand
Keithley
Order Code
85-2169
Country of Origin
China

Discontinued


The 7701 plug-in module offers 32 channels of 2-pole or 16 channels of 4-pole multiplexer switching. Its 32 channels can be configured for common-side 4-wire ohms. They can also be configured as two independent banks of multiplexers. It is ideal for RTD or thermistor temperature applications.
  • Configurable for 32 channels of differential measurements, with up to 16 channels of 4-pole measurements
  • Two female D-shell connectors are standard for secure hook-up and quick teardown
  • 150 V, 1 A capacity for voltage channels; 60 W, 125 VA
  • Relay closures stored in onboard memory
  • Screw terminal jumpers allow user-configurable DMM connections

Tektronix technical partner


Type Multiplexer

Trustpilot