Keithley 3765 Hall Effect Card

MPN
3765
Brand
Keithley
Order Code
85-1831
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15500.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 31/01/2027

The Keithley 3765 Hall Effect Card serves as the basis for creating cost-effective Hall test setups. This card is suitable for building a complete Hall Effect system with the help of Keithley DMMs, current sources, and ammeters when used in conjunction with the Keithley Hall Effect Test Suite software KHETS. This setup eliminates the need for an external voltmeter for measurements by utilizing the integrated DMM in the 3706A.

Intended to buffer test signals from the Hall sample to the measurement instrumentation, the effect card can transfer current from a source to a Hall sample. When utilized with Keithley's 3706A mainframe, the 3765 offers the switching functionality to measure Hall voltages as low as 50 nV and sample resistances exceeding 10 TΩ.

The 3765 features the option to operate in either low resistivity or high resistivity mode. In high resistivity mode, the input impedance surpasses 100 TΩ, the input bias current remains under 50 fA, and the output resistance is 10 kΩ. The input voltage ranges from -8 V to +8 V in both operational modes. For tasks that demand higher voltages, it is recommended by Keithley to utilise a 6221/6517B system.

Proper planning of cabling and sample connections is essential to fully leverage the functionalities of the 3765. Refer to Keithley's Low Level Measurements handbook for guidance on designing these connections.



Tektronix technical partner


Type Hall Effect Card
Input To Output Resistance <30Ω
Input Voltage Operating Range -8 to 8V
Maximum Common Mode Voltage 30 V peak, DC to 60 Hz bandwidth
Operating Temperature 0 to 50°C
Output Resistance 10Ω

Reviews

Be the first to submit a review

Trustpilot