Keithley 2220-30-1 Programmable Dual Channel DC Power Supply

MPN
2220-30-1
Brand
Keithley
EAN-13
4016138801101
Order Code
59-2799
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1370.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/12/2026

The Keithley Series 2200 offers DC power supply models with voltage outputs from 20V to 72V to address a wide range of power requirements.

These supplies have both front and rear outputs for use on a bench or in a test system. With basic voltage setting accuracy of 0.03% and basic voltage readback accuracy of 0.02%, the voltage you program for the load is the voltage accurately applied at the output terminals.

The rear panel connections include remote sense terminals that compensate for voltage drops in the power supply leads.

Applications include advanced teaching labs, and research and development labs.



  • Manufacturers Model Number
2220-30-1
  • Max Voltage
30V
  • Maximum Current
1.5A
  • Connectivity
USB
  • Number of Outputs
2

Product Features Include:

  • All channels are isolated and programmable
  • High programming accuracy
  • Remote sense for all output channels
  • Fully supported in TekSmartLab™ student lab software
  • KickStart Software support

Tektronix technical partner


Type Programmable Power Supply
Output Current 45W
Output Voltage 30V
Number of Outputs 2
Manufactuers Warranty 3 Years
Input Voltage 110 to 240V
Maximum Temperature 40°C
Min. temperature 0°C
Output Current Max. 1.5A
Output Current Min. 0.0001A
Output Voltage Min. 0.1V
Programmable? Yes
Range Series 2200
Temperature Range 0 to +40°C

Reviews

Be the first to submit a review

Trustpilot