Keithley 2000/E Digital Multimeter DMM

MPN
2000/E
Brand
Keithley
Order Code
63-0476
Country of Origin
China

Discontinued


The Keithley 2000/E is a 6½-Digit High Performance Digital Multimeter (DMM). The high speed, low noise and A/D converter technology makes this a fast, accurate, and highly stable instrument that is easy to operate.

The multimeter combines broad measurement ranges with superior accuracy specifications, DC voltage from 100nV to 1kV (with 0.002% 90-day basic accuracy) and DC resistance from 100μW to 100MW (with 0.008% 90-day basic accuracy). The optional switch cards enable multiplexing up to 20 different input signals for multipoint measurement applications.

The 2000 offers exceptional measurement speed at any resolution. At 6½ digits, it delivers 50 triggered rdgs/s over the IEEE-488 bus. At 4½ digits, it can read up to 2000 rdgs/s into its internal 1024 reading buffer, making it an excellent choice for applications where throughput is critical.

The multimeter is ideal for bench top or stand-alone applications, the 2000/E has a front panel design that is simple to understand and easy to use. It has 13 built-in measurement functions, including DCV, ACV, DCI, ACI, 2WW, 4WW, temperature, frequency, period, dB, dBm, continuity measurement, and diode testing.

A built-in RS-232 interface connects to a notebook or full-sized PC's serial port to take, store, process, and display measurements automatically.


  • 13 built-in measurement functions
  • 2000 readings/second at 4½ digits
  • Optional scanner cards for multipoint measurements
  • GPIB and RS -232 interfaces
  • Fluke 8840/42 command set
  • Manufacturer's part: Keithley 2000/E

Tektronix technical partner


Type Bench Multimeter
Display Counts LCD 6½ digit
Interfaces 2

Trustpilot