KCL 641-8 RewoMech Protective Gloves Size 8 High Grip Breathable

Image Representative of Range

KCL 641-8 RewoMech Protective Gloves Size 8 High Grip Breathable

MPN
641-8
Brand
KCL
EAN-13
4008198764182
Order Code
12-2432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £23.94 £20.35
10+ £19.39
50+ £19.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The KCL RewoMech 641-8 is a polyamide protective glove sized M, designed for workplace safety and classified under CAT II of EN 388 standards. Its primary features include durability and fine sensitivity, making it suitable for handling delicate tasks. These gloves are ideal for professionals requiring consistent protection and dexterity in varied work environments.
Size 8
Colour Black, Grey
Type Protective glove
Material (back of the hand) Faux leather
Material (details) Artificial leather, Tyvek®, Elastan
Material (palm) Faux leather
Misc Attribute With Velcro and blue piping, artificial leather and Tyvek®-insole
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot