KCL 074110081C Dermatril Gloves Disposable Nitrile Size 10 EN 374 Pack 100

MPN
074110081C
Brand
KCL
EAN-13
4008198774105
Order Code
09-6004
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

KCL's disposable gloves, Dermatril L 741, are designed to provide robust protection in the workplace. These rubber gloves, size 10, conform to EN 455 standards, ensuring both safety and comfort. Ideal for various industrial applications, these gloves come in packs of 100 pieces.
Size 10
Colour Blue
Type Disposable glove
Standards EN 455

Reviews

Be the first to submit a review

Trustpilot